RT-375-1/2-X-STK | ||
---|---|---|
DigiKey Part Number | 484-RT-375-1/2-X-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | RT-375-1/2-X-STK | |
Description | HEATSHRINK 1/2" X 4' CLEAR | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
5 | ¥78.59200 | ¥392.96 |
10 | ¥60.73400 | ¥607.34 |
25 | ¥55.37360 | ¥1,384.34 |
50 | ¥51.80180 | ¥2,590.09 |
100 | ¥48.23000 | ¥4,823.00 |