TMS-SCE-1-2.0-4 | ||
---|---|---|
DigiKey Part Number | TMS-SCE-1-2.0-4CT-ND - Cut Tape (CT) TMS-SCE-1-2.0-4TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TMS-SCE-1-2.0-4 | |
Description | LABEL HEAT SHRINKABL 1X1.97" YLW | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 1.97" (25.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.88800 | ¥358.88 |
25 | ¥34.32720 | ¥858.18 |
50 | ¥31.20580 | ¥1,560.29 |
100 | ¥29.64520 | ¥2,964.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.05220 | ¥7,513.05 |
500 | ¥28.38242 | ¥14,191.21 |
1,250 | ¥26.71292 | ¥33,391.15 |
2,500 | ¥25.04339 | ¥62,608.47 |