Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥135.88000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
116 In Stock | 1 : ¥153.23000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
753 In Stock | 1 : ¥255.86000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
2,003 In Stock | 1 : ¥77.07000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 7.5A | 60V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
806 In Stock | 1 : ¥93.02000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
381 In Stock | 1 : ¥95.58000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 7.5A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
2,602 In Stock | 1 : ¥100.87000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 7.5A | 60V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
292 In Stock | 1 : ¥131.83000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
30 In Stock | 1 : ¥532.31000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | - | - | Backshell | - | - | - | - | - | |||
192 In Stock | 1 : ¥126.04000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 7.5A | 60V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
685 In Stock | 1 : ¥263.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | - | - | - | 250V | - | -40°C ~ 85°C | |||
118 In Stock | 1 : ¥144.17000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 Power + PE) | M12-4 | - | Through Hole | - | Solder | Threaded | S | - | - | - | Gold | Silver | - | UL94 V-0 | - | Shielded | 12A | 630V | - | -40°C ~ 125°C | |||
118 In Stock | 1 : ¥165.07000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (3 Power + PE) | M12-4 | - | Through Hole | - | Solder | Threaded | S | - | - | - | Gold | Silver | - | UL94 V-0 | - | Shielded | 12A | 630V | - | -40°C ~ 125°C | |||
166 In Stock | 1 : ¥220.30000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (3 Power + PE) | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | S | - | - | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 12A | 630V | - | -40°C ~ 125°C | |||
84 In Stock | 1 : ¥551.84000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 1.18A | 57VDC | 0.197" ~ 0.374" (5.00mm ~ 9.50mm) | -40°C ~ 70°C | |||
57 In Stock | 1 : ¥230.84000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
17 In Stock | 1 : ¥93.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 7.5A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
31 In Stock | 1 : ¥104.58000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
26 In Stock | 1 : ¥113.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
37 In Stock | 1 : ¥233.08000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 30V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
32 In Stock | 1 : ¥248.95000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
28 In Stock | 1 : ¥347.38000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 5 (4 Power + PE) | M12-5 | - | Free Hanging (In-Line) | - | IDC | Threaded | L | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 12A | 63V | 0.228" ~ 0.531" (5.80mm ~ 13.50mm) | -40°C ~ 85°C | |||
14 In Stock | 1 : ¥352.34000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥384.95000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 1.18A | - | - | -40°C ~ 70°C | |||
17 In Stock | 1 : ¥105.43000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 7.5A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C |