4 Position Circular Connector Receptacle, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets IDC
M8/M12 Industrial Circular Electrical Connectors

21031112405

DigiKey Part Number
1195-3225-ND
Manufacturer
Manufacturer Product Number
21031112405
Description
CONN RCPT FMALE 4POS GOLD IDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
21031112405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
32V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
IDC
Backshell Material, Plating
Zinc Die Cast
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.50000¥130.50
10¥110.87600¥1,108.76
25¥103.93080¥2,598.27
50¥98.97040¥4,948.52
100¥94.24820¥9,424.82
250¥88.35168¥22,087.92
500¥84.13976¥42,069.88
1,000¥80.12899¥80,128.99
Manufacturers Standard Package