Connector Wire Seal M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wire Seal M12 Black
M8/M12 Industrial Circular Electrical Connectors

21010102011

DigiKey Part Number
21010102011-ND
Manufacturer
Manufacturer Product Number
21010102011
Description
CONN WIRE SEAL M12 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Wire Seal M12 Black
Datasheet
 Datasheet
EDA/CAD Models
21010102011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Wire Seal
Manufacturer
HARTING
For Use With/Related Products
Cable, 2.9 ~ 4.0mm
Series
Shell Size - Insert
M12
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥18.75600¥187.56
Manufacturers Standard Package