282-433 | ||
---|---|---|
DigiKey Part Number | 2946-282-433-ND | |
Manufacturer | ||
Manufacturer Product Number | 282-433 | |
Description | JUMPER; INSULATED; 3-WAY; NOMINA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 282 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥20.44900 | ¥204.49 |