
21033092431 | |
|---|---|
DigiKey Part Number | 1195-21033092431-ND |
Manufacturer | |
Manufacturer Product Number | 21033092431 |
Description | M12 S-CODE 3+PE PIN, FEMALE, SHI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033092431 Models |
Category | Orientation S |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-4 | Voltage Rating 630V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥246.03000 | ¥246.03 |
| 10 | ¥209.09000 | ¥2,090.90 |
| 25 | ¥195.99560 | ¥4,899.89 |
| 50 | ¥186.64560 | ¥9,332.28 |
| 100 | ¥177.74290 | ¥17,774.29 |
| 250 | ¥166.62784 | ¥41,656.96 |
| 500 | ¥158.68602 | ¥79,343.01 |





