5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Screw
21033191501
21033191501
M8/M12 Industrial Circular Electrical Connectors

21033191501

DigiKey Part Number
1195-5596-ND
Manufacturer
Manufacturer Product Number
21033191501
Description
CONN PLUG MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
21033191501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
7.5A
Shell Size - Insert
M12-5
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-30°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
A
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.23000¥111.23
10¥94.53400¥945.34
25¥88.61120¥2,215.28
50¥84.38200¥4,219.10
100¥80.35540¥8,035.54
250¥75.32744¥18,831.86
500¥71.73528¥35,867.64
1,000¥68.31612¥68,316.12
Manufacturers Standard Package