




21033191401 | |
|---|---|
DigiKey Part Number | 1195-8740-ND |
Manufacturer | |
Manufacturer Product Number | 21033191401 |
Description | CONN RCPT MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033191401 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.49000 | ¥99.49 |
| 10 | ¥84.54400 | ¥845.44 |
| 25 | ¥79.24960 | ¥1,981.24 |
| 50 | ¥75.46700 | ¥3,773.35 |
| 100 | ¥71.86460 | ¥7,186.46 |
| 250 | ¥67.36804 | ¥16,842.01 |
| 500 | ¥64.15548 | ¥32,077.74 |
| 1,000 | ¥61.09733 | ¥61,097.33 |
















