4 Position Circular Connector Receptacle, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets IDC
M8/M12 Industrial Circular Electrical Connectors

21033212425

DigiKey Part Number
1195-7186-ND
Manufacturer
Manufacturer Product Number
21033212425
Description
CONN RCPT FMALE 4POS GOLD IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
21033212425 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line); Panel Mount
Voltage Rating
50V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
IDC
Backshell Material, Plating
Zinc Die Cast
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥512.99000¥512.99
10¥436.01100¥4,360.11
25¥408.72640¥10,218.16
50¥389.23400¥19,461.70
100¥370.67940¥37,067.94
Manufacturers Standard Package