


21033221410 | |
|---|---|
DigiKey Part Number | 1195-8424-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 21033221410 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21033221410 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.224" ~ 0.346" (5.70mm ~ 8.80mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥375.21000 | ¥375.21 |
| 10 | ¥318.93200 | ¥3,189.32 |
| 25 | ¥298.96680 | ¥7,474.17 |
| 50 | ¥284.70620 | ¥14,235.31 |
| 100 | ¥271.13100 | ¥27,113.10 |
| 250 | ¥254.18000 | ¥63,545.00 |















