4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

21033112410

DigiKey Part Number
1195-6491-ND
Manufacturer
Manufacturer Product Number
21033112410
Description
CONN RCPT FMALE 4POS SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033112410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Orientation
A
Series
Features
Board Guide, Flange
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
4A
Connector Type
Voltage Rating
250VDC
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Shell Size - Insert
M12-4
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Insert Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.22000¥91.22
10¥77.50600¥775.06
25¥72.65040¥1,816.26
50¥69.18020¥3,459.01
100¥65.87800¥6,587.80
250¥61.75572¥15,438.93
500¥58.81076¥29,405.38
1,000¥56.00673¥56,006.73
Manufacturers Standard Package