4 Position Circular Connector Receptacle, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins IDC
M8/M12 Industrial Circular Electrical Connectors

21033221400

DigiKey Part Number
1195-7239-ND
Manufacturer
Manufacturer Product Number
21033221400
Description
CONN RCPT MALE 4POS GOLD IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins IDC
Datasheet
 Datasheet
EDA/CAD Models
21033221400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
IDC
Series
Orientation
A
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Zinc Die Cast
Connector Type
Contact Finish - Mating
Gold
Number of Positions
4
Features
Backshell
Shell Size - Insert
M12-4
Shielding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥383.65000¥383.65
10¥326.08600¥3,260.86
25¥305.67880¥7,641.97
50¥291.09900¥14,554.95
100¥277.21770¥27,721.77
250¥259.88696¥64,971.74
Manufacturers Standard Package