


21033291401 | |
|---|---|
DigiKey Part Number | 1195-8766-ND |
Manufacturer | |
Manufacturer Product Number | 21033291401 |
Description | CONN RCPT MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033291401 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.54000 | ¥244.54 |
| 10 | ¥207.82500 | ¥2,078.25 |
| 25 | ¥194.81120 | ¥4,870.28 |
| 50 | ¥185.51760 | ¥9,275.88 |
| 100 | ¥176.66860 | ¥17,666.86 |
| 250 | ¥165.61956 | ¥41,404.89 |
| 500 | ¥157.72670 | ¥78,863.35 |















