
21350300406020 | |
|---|---|
DigiKey Part Number | 1195-21350300406020-ND |
Manufacturer | |
Manufacturer Product Number | 21350300406020 |
Description | M12 A-CODE 4-PIN ANGLED MALE TO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer HARTING | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.91000 | ¥130.91 |
| 10 | ¥111.24800 | ¥1,112.48 |
| 25 | ¥104.28120 | ¥2,607.03 |
| 50 | ¥99.30280 | ¥4,965.14 |
| 100 | ¥94.56490 | ¥9,456.49 |
| 250 | ¥88.64908 | ¥22,162.27 |
| 500 | ¥84.42260 | ¥42,211.30 |
| 1,000 | ¥80.39859 | ¥80,398.59 |


