MD-80PL100 | |
---|---|
DigiKey Part Number | CP-2980-ND |
Manufacturer | |
Manufacturer Product Number | MD-80PL100 |
Description | CONN RCPT FMALE MINI DIN 8P WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Wire Leads | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥28.23200 | ¥282.32 |
25 | ¥26.73960 | ¥668.49 |
50 | ¥26.11880 | ¥1,305.94 |
100 | ¥24.87430 | ¥2,487.43 |
250 | ¥21.76496 | ¥5,441.24 |
500 | ¥21.14318 | ¥10,571.59 |
1,000 | ¥18.03388 | ¥18,033.88 |
2,500 | ¥16.79015 | ¥41,975.38 |