
952 | |
|---|---|
DigiKey Part Number | 36-952-ND |
Manufacturer | |
Manufacturer Product Number | 952 |
Description | CONN PLUG USB3.0 TYPEB 9POS SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 80°C |
Manufacturer Keystone Electronics | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Unshielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Blue |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥36.63600 | ¥366.36 |
| 1,000 | ¥20.01347 | ¥20,013.47 |



