SD-80LP | ||
---|---|---|
DigiKey Part Number | CP-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-80LP | |
Description | CONN PLUG MALE DIN 8P SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SD-80LP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC | |
Cable Opening | 0.315" (8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥48.61600 | ¥486.16 |
25 | ¥45.92640 | ¥1,148.16 |
50 | ¥44.80660 | ¥2,240.33 |
100 | ¥42.56630 | ¥4,256.63 |
250 | ¥38.08580 | ¥9,521.45 |
500 | ¥35.84562 | ¥17,922.81 |
1,000 | ¥31.36488 | ¥31,364.88 |
2,500 | ¥29.79662 | ¥74,491.55 |