103-1030-BL-00200 | ||
---|---|---|
DigiKey Part Number | 1175-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | 103-1030-BL-00200 | |
Description | CABLE A PLUG TO B PLUG 6.56' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.42000 | ¥93.42 |
10 | ¥84.09700 | ¥840.97 |
25 | ¥79.22360 | ¥1,980.59 |
50 | ¥77.19420 | ¥3,859.71 |
100 | ¥75.16150 | ¥7,516.15 |
250 | ¥67.03620 | ¥16,759.05 |
500 | ¥62.97358 | ¥31,486.79 |
1,000 | ¥55.66044 | ¥55,660.44 |