ECS-120-18-33-AGN-TR3 | ||
---|---|---|
DigiKey Part Number | 50-ECS-120-18-33-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-18-33-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-18-33-AGN-TR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-18-33-AGN-TR3 | |
Description | CRYSTAL 12.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-18-33-AGN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.69300 | ¥26.93 |
50 | ¥2.42500 | ¥121.25 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥2.04806 | ¥1,024.03 |
1,000 | ¥1.72462 | ¥1,724.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61683 | ¥4,850.49 |
6,000 | ¥1.56294 | ¥9,377.64 |
15,000 | ¥1.50904 | ¥22,635.60 |