KPJX-PM-4S-S | ||
---|---|---|
DigiKey Part Number | 2092-KPJX-PM-4S-S-ND | |
Manufacturer | ||
Manufacturer Product Number | KPJX-PM-4S-S | |
Description | CONN JACK FMALE 4POS TIN SOLDER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | KPJX-PM-4S-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Digital, Power | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.01000 | ¥280.10 |
25 | ¥26.52600 | ¥663.15 |
50 | ¥25.90880 | ¥1,295.44 |
100 | ¥24.67570 | ¥2,467.57 |
250 | ¥21.59092 | ¥5,397.73 |
500 | ¥20.97406 | ¥10,487.03 |
1,000 | ¥17.88965 | ¥17,889.65 |
2,500 | ¥16.65585 | ¥41,639.62 |