3-640428-4 | ||
---|---|---|
DigiKey Part Number | A31230-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640428-4 | |
Description | CONN RCPT 4POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640428-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3-640428-4 |
Product Training Modules | MTA Connector Overview |
Environmental Information | 3-640428-4 Statement of Compliance |
Featured Product | MTA Connectors |
PCN Design/Specification | |
PCN Assembly/Origin | Manufacturing location change 25/JAN/2023 |
HTML Datasheet | 640428 Drawing |
EDA Models | 3-640428-4 Models |
3D Drawings | 3-640428-4.pdf |
Product Drawings | 640428 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.60900 | ¥36.09 |
250 | ¥2.71816 | ¥679.54 |
1,000 | ¥2.25006 | ¥2,250.06 |
5,000 | ¥1.99335 | ¥9,966.75 |
10,000 | ¥1.86895 | ¥18,689.50 |
Attribute | Description |
---|---|
Other Names | A31230 Q11716223 3-640428-4-ND 2266-3-640428-4 17-3-640428-4 36404284 |
Standard Package | 250 |