SDI120-24-UC-P51 | ||
---|---|---|
DigiKey Part Number | 102-4664-ND | |
Manufacturer | ||
Manufacturer Product Number | SDI120-24-UC-P51 | |
Description | AC/DC DESKTOP ADAPTER 24V 120W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SDI120-24-UC-P51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.04000 | ¥665.04 |
5 | ¥643.63000 | ¥3,218.15 |
10 | ¥622.17000 | ¥6,221.70 |
25 | ¥589.98920 | ¥14,749.73 |
50 | ¥579.26140 | ¥28,963.07 |
100 | ¥570.67930 | ¥57,067.93 |