Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥11.25000 Bag | - | Bag | Active | Cable Gland | 0.079" (2.00mm) | 0.157" (4.00mm) | M6x1 | 0.197" (5.00mm) | - | 0.236" (6.0mm) | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
124 In Stock | 1 : ¥40.71000 Box | Box | Active | Cable Gland | 0.098" (2.50mm) | 0.118" (3.00mm) | M06x1 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal, Strain Relief | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
37 In Stock | 1 : ¥42.98000 Box | Box | Active | Cable Gland | 0.098" (2.50mm) | 0.138" (3.50mm) | M8x1.25 | 0.394" (10.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal, Strain Relief | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥11.25000 Bag | - | Bag | Active | Cable Gland | 0.079" (2.00mm) | 0.217" (5.50mm) | M8x1 | 0.197" (5.00mm) | - | 0.315" (8.0mm) | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
3 In Stock | 1 : ¥53.88000 Box | Box | Active | Cable Grip | 0.138" (3.50mm) | 0.197" (5.00mm) | M8x1.25 | 0.200" (5.08mm) | - | 0.315" (8.0mm) | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | 0°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥428.42000 Bag | Bag | Active | Cable Gland | 0.157" (4.00mm) | 0.177" (4.50mm) | M8x1 | 0.157" (4.00mm) | - | 0.315" (8.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C |