A1100.08.035 | ||
---|---|---|
DigiKey Part Number | 288-A1100.08.035-ND | |
Manufacturer | ||
Manufacturer Product Number | A1100.08.035 | |
Description | CABLE GLAND 2.5-3.5MM M8 BRASS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M8x1.25 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.138" (3.50mm) | |
Thread Size | M8x1.25 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.98000 | ¥42.98 |
10 | ¥39.00600 | ¥390.06 |
25 | ¥36.94480 | ¥923.62 |
50 | ¥36.08500 | ¥1,804.25 |
100 | ¥34.36670 | ¥3,436.67 |
250 | ¥30.07044 | ¥7,517.61 |
500 | ¥29.21134 | ¥14,605.67 |
1,000 | ¥24.91558 | ¥24,915.58 |
2,500 | ¥23.19730 | ¥57,993.25 |