Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥410.46000 Bag | Bag | Active | Cable Gland | 0.197" (5.00mm) | 0.276" (7.00mm) | M12x1.5 | 0.276" (7.00mm) | - | 0.472" (12.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
15 In Stock | 1 : ¥410.46000 Bag | Bag | Active | Cable Gland | 0.138" (3.50mm) | 0.197" (5.00mm) | M12x1.5 | 0.276" (7.00mm) | - | 0.472" (12.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
12 In Stock | 1 : ¥719.17000 Bag | Bag | Active | Cable Gland | 0.590" (14.99mm) | 0.710" (18.03mm) | M25x1.5 | 0.394" (10.00mm) | - | 0.984" (25.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
4 In Stock | 1 : ¥466.34000 Bag | Bag | Active | Cable Gland | 0.197" (5.00mm) | 0.276" (7.00mm) | M10x1 | 0.236" (6.00mm) | - | 0.394" (10.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥586.04000 Bag | Bag | Active | Cable Gland | 0.280" (7.11mm) | 0.350" (8.89mm) | M16x1.5 | 0.354" (9.00mm) | - | 0.630" (16.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥645.15000 Bag | Bag | Active | Cable Gland | 0.350" (8.89mm) | 0.470" (11.94mm) | M20x1.5 | 0.354" (9.00mm) | - | 0.787" (20.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥719.09000 Bag | Bag | Active | Cable Gland | 0.472" (12.00mm) | 0.591" (15.00mm) | M25x1.5 | 0.394" (10.00mm) | - | 0.984" (25.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥783.77000 Bag | Bag | Active | Cable Gland | 0.787" (20.00mm) | 0.906" (23.00mm) | M32x1.5 | 0.433" (11.00mm) | - | 1.260" (32.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
9 In Stock | 1 : ¥783.86000 Bag | Bag | Active | Cable Gland | 0.709" (18.01mm) | 0.827" (21.00mm) | M32x1.5 | 0.433" (11.00mm) | - | 1.260" (32.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥1,072.09000 Bag | Bag | Active | Cable Gland | 0.906" (23.00mm) | 1.024" (26.00mm) | M40x1.5 | 0.433" (11.00mm) | - | 1.575" (40.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥1,072.18000 Bag | Bag | Active | Cable Gland | 1.024" (26.00mm) | 1.142" (29.00mm) | M40x1.5 | 0.433" (11.00mm) | - | 1.575" (40.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥428.42000 Bag | Bag | Active | Cable Gland | 0.157" (4.00mm) | 0.177" (4.50mm) | M8x1 | 0.157" (4.00mm) | - | 0.315" (8.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 85°C |