BG208VACP | ||
---|---|---|
DigiKey Part Number | 2081-BG208VACP-ND | |
Manufacturer | ||
Manufacturer Product Number | BG208VACP | |
Description | CABLE GLAND 4-4.5MM M8 S STEEL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Stainless Steel M8x1 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.177" (4.50mm) | |
Thread Size | M8x1 | |
Thread Length | 0.157" (4.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.315" (8.0mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.42000 | ¥428.42 |
10 | ¥393.14300 | ¥3,931.43 |
25 | ¥378.01840 | ¥9,450.46 |
50 | ¥365.41860 | ¥18,270.93 |
100 | ¥345.25760 | ¥34,525.76 |
250 | ¥335.17700 | ¥83,794.25 |