14504 | ||
---|---|---|
DigiKey Part Number | 3720-14504-ND | |
Manufacturer | ||
Manufacturer Product Number | 14504 | |
Description | CABLE GRIP 3.5-5MM M8 BRASS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Brass, Nickel Plated M8x1.25 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M8x1.25 | |
Thread Length | 0.200" (5.08mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.315" (8.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 200°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.88000 | ¥53.88 |
10 | ¥48.72700 | ¥487.27 |
25 | ¥46.02920 | ¥1,150.73 |
50 | ¥44.90800 | ¥2,245.40 |
100 | ¥42.66210 | ¥4,266.21 |
250 | ¥38.17184 | ¥9,542.96 |
500 | ¥35.92636 | ¥17,963.18 |
1,000 | ¥31.43556 | ¥31,435.56 |
2,500 | ¥29.86379 | ¥74,659.48 |