Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.217" (5.50mm) | |
Thread Size | M8x1 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.315" (8.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.24000 | ¥11.24 |
10 | ¥9.49200 | ¥94.92 |
25 | ¥9.10480 | ¥227.62 |
50 | ¥8.91120 | ¥445.56 |
100 | ¥8.52370 | ¥852.37 |
300 | ¥7.74883 | ¥2,324.65 |
500 | ¥6.97394 | ¥3,486.97 |
1,000 | ¥6.19906 | ¥6,199.06 |
2,500 | ¥5.61790 | ¥14,044.75 |