Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.98000 | ¥8.98 |
10 | ¥7.55000 | ¥75.50 |
25 | ¥7.24320 | ¥181.08 |
50 | ¥7.08800 | ¥354.40 |
100 | ¥6.78020 | ¥678.02 |
250 | ¥6.16384 | ¥1,540.96 |
500 | ¥5.54746 | ¥2,773.73 |
1,000 | ¥4.93107 | ¥4,931.07 |
2,500 | ¥4.46879 | ¥11,171.98 |