PS-640 F1 | ||
---|---|---|
DigiKey Part Number | 3164-PS-640F1-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-640 F1 | |
Description | BATTERY LEAD ACID 6V 4.5AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 4.5Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.76" L x 1.86" W x 3.94" H (70.1mm x 47.2mm x 100.1mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 225mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |
20 | ¥59.82850 | ¥1,196.57 |
60 | ¥52.42483 | ¥3,145.49 |
100 | ¥49.46340 | ¥4,946.34 |
260 | ¥45.90912 | ¥11,936.37 |
500 | ¥43.24346 | ¥21,621.73 |
1,000 | ¥40.87403 | ¥40,874.03 |