PS-6100 F2 | ||
---|---|---|
DigiKey Part Number | 3164-PS-6100F2-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-6100 F2 | |
Description | BATTERY LEAD ACID 6V 12AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.95" L x 2.00" W x 3.70" H (151.1mm x 50.8mm x 94.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 600mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.42000 | ¥208.42 |
10 | ¥172.55400 | ¥1,725.54 |
50 | ¥151.19780 | ¥7,559.89 |
100 | ¥142.65590 | ¥14,265.59 |
250 | ¥132.40484 | ¥33,101.21 |
500 | ¥124.71696 | ¥62,358.48 |