PS-630 F1 | ||
---|---|---|
DigiKey Part Number | 3164-PS-630F1-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-630 F1 | |
Description | BATTERY LEAD ACID 6V 3.5AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.5Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.28" L x 1.34" W x 2.35" H (134.1mm x 34.0mm x 59.7mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 175mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | PS-630 Datasheet |
MSDS Material Safety Datasheet | VRLA SDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8507.20.8031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.55000 | ¥130.55 |
20 | ¥108.11250 | ¥2,162.25 |
60 | ¥94.73300 | ¥5,683.98 |
100 | ¥89.38120 | ¥8,938.12 |
260 | ¥82.95873 | ¥21,569.27 |
500 | ¥82.59516 | ¥41,297.58 |
Attribute | Description |
---|---|
Other Names | PS-630 3164-PS-630F1 |
Standard Package | 20 |