PS-612 F1 | ||
---|---|---|
DigiKey Part Number | 3164-PS-612F1-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-612 F1 | |
Description | BATTERY LEAD ACID 6V 1.2AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.82" L x 0.94" W x 2.00" H (97.0mm x 23.9mm x 50.8mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 60mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | PS-612 Datasheet |
MSDS Material Safety Datasheet | VRLA SDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8507.20.8031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.45000 | ¥103.45 |
20 | ¥85.65900 | ¥1,713.18 |
60 | ¥75.05750 | ¥4,503.45 |
100 | ¥70.81680 | ¥7,081.68 |
260 | ¥65.72812 | ¥17,089.31 |
500 | ¥61.91156 | ¥30,955.78 |
1,000 | ¥58.51904 | ¥58,519.04 |
Attribute | Description |
---|---|
Other Names | 0600122602 3164-PS-612F1 060012260211 PS-612 |
Standard Package | 20 |