PS-1250 F1 | ||
---|---|---|
DigiKey Part Number | 3164-PS-1250F1-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-1250 F1 | |
Description | BATTERY LEAD ACID 12V 5AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.54" L x 2.76" W x 3.98" H (89.9mm x 70.1mm x 101.1mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 250mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.90000 | ¥151.90 |
10 | ¥125.72600 | ¥1,257.26 |
50 | ¥110.16900 | ¥5,508.45 |
100 | ¥103.94520 | ¥10,394.52 |
250 | ¥96.47596 | ¥24,118.99 |
500 | ¥90.87402 | ¥45,437.01 |