EBTF-6-12-2.0-S-RA-1-R | ||
---|---|---|
DigiKey Part Number | 612-EBTF-6-12-2.0-S-RA-1-R-ND | |
Manufacturer | ||
Manufacturer Product Number | EBTF-6-12-2.0-S-RA-1-R | |
Description | CONN RCPT BPLANE RA 72PAIR GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Right | |
Datasheet | Datasheet | |
EDA/CAD Models | EBTF-6-12-2.0-S-RA-1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | ExaMax® Guide Right | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 12 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.48000 | ¥442.48 |
10 | ¥406.02600 | ¥4,060.26 |
25 | ¥390.41040 | ¥9,760.26 |
40 | ¥377.39600 | ¥15,095.84 |
80 | ¥356.57300 | ¥28,525.84 |
230 | ¥346.16248 | ¥79,617.37 |