HDC2021DEBT | ||
---|---|---|
DigiKey Part Number | 296-HDC2021DEBTTR-ND - Tape & Reel (TR) 296-HDC2021DEBTCT-ND - Cut Tape (CT) 296-HDC2021DEBTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDC2021DEBT | |
Description | SENSOR MULT HUMIDITY/TEMP | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 20 ~ 80% RH I2C ±3% RH 6 s Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 20 ~ 80% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 6 s | |
Sensitivity | 300mV/%RH | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥30.72300 | ¥307.23 |
25 | ¥27.30960 | ¥682.74 |
50 | ¥25.94400 | ¥1,297.20 |
100 | ¥25.26190 | ¥2,526.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.21364 | ¥5,803.41 |
500 | ¥21.16540 | ¥10,582.70 |
750 | ¥20.48264 | ¥15,361.98 |
1,250 | ¥19.79994 | ¥24,749.92 |
2,500 | ¥19.11716 | ¥47,792.90 |