
M24C64-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-16055-2-ND - Tape & Reel (TR) 497-16055-1-ND - Cut Tape (CT) 497-16055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DFMN6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DFMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-E/SN | Microchip Technology | 872 | 24AA64-E/SN-ND | ¥5.28000 | Similar |
| 24AA64F-I/SN | Microchip Technology | 1,214 | 24AA64F-I/SN-ND | ¥4.47000 | Similar |
| 24AA64FT-I/SN | Microchip Technology | 4,861 | 24AA64FT-I/SNCT-ND | ¥4.92000 | Similar |
| 24AA64T-I/SN | Microchip Technology | 11,276 | 24AA64T-I/SNCT-ND | ¥4.92000 | Similar |
| 24FC64-I/SN | Microchip Technology | 905 | 24FC64-I/SN-ND | ¥3.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.56000 | ¥35.60 |
| 25 | ¥3.46400 | ¥86.60 |
| 50 | ¥3.39400 | ¥169.70 |
| 100 | ¥3.32160 | ¥332.16 |
| 250 | ¥3.22552 | ¥806.38 |
| 500 | ¥3.15216 | ¥1,576.08 |
| 1,000 | ¥3.07890 | ¥3,078.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.98216 | ¥7,455.40 |
| 5,000 | ¥2.90943 | ¥14,547.15 |
| 7,500 | ¥2.86719 | ¥21,503.92 |
| 12,500 | ¥2.81437 | ¥35,179.62 |
| 17,500 | ¥2.77987 | ¥48,647.72 |
| 25,000 | ¥2.74357 | ¥68,589.25 |



