
M24C64-UFMN6TP | |
|---|---|
DigiKey Part Number | 497-M24C64-UFMN6TPCT-ND - Cut Tape (CT) 497-M24C64-UFMN6TPDKR-ND - Digi-Reel® 497-M24C64-UFMN6TP-ND |
Manufacturer | |
Manufacturer Product Number | M24C64-UFMN6TP |
Description | GP EEPROM_MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-UFMN6TP Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.77000 | ¥2.77 |
| 10 | ¥2.64800 | ¥26.48 |
| 25 | ¥2.57640 | ¥64.41 |
| 50 | ¥2.52460 | ¥126.23 |
| 100 | ¥2.47260 | ¥247.26 |
| 250 | ¥2.40216 | ¥600.54 |
| 500 | ¥2.34830 | ¥1,174.15 |
| 1,000 | ¥2.29426 | ¥2,294.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.22294 | ¥5,557.35 |
| 5,000 | ¥2.16921 | ¥10,846.05 |
| 7,500 | ¥2.13795 | ¥16,034.62 |
| 12,500 | ¥2.09883 | ¥26,235.38 |
| 17,500 | ¥2.07325 | ¥36,281.88 |
| 25,000 | ¥2.04632 | ¥51,158.00 |






