SEAF-50-01-S-10-2-RA-GP-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14374TR-ND - Tape & Reel (TR) SAM14374CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF-50-01-S-10-2-RA-GP-K-TR | |
Description | CONN HD ARRAY RCPT 500P R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-50-01-S-10-2-RA-GP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.611" (15.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.03000 | ¥417.03 |
10 | ¥394.78800 | ¥3,947.88 |
25 | ¥380.01400 | ¥9,500.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥370.73580 | ¥18,536.79 |
100 | ¥370.65200 | ¥37,065.20 |