AZ9871-1A-12DET

DigiKey Part Number
3385-AZ9871-1A-12DET-ND
Manufacturer
Manufacturer Product Number
AZ9871-1A-12DET
Description
RELAY AUTOMOTIVE SPST 30A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
47.2 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
24VDC - Max
Must Operate Voltage
6.9 VDC
Must Release Voltage
1.5 VDC
Operate Time
3 ms
Release Time
1.5 ms
Features
Sealed - Epoxy
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
567mW
Coil Resistance
254 Ohms
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.96000¥12.96
10¥12.18900¥121.89
25¥10.83080¥270.77
40¥10.29025¥411.61
100¥9.74780¥974.78
300¥8.66477¥2,599.43
500¥8.12320¥4,061.60
1,000¥7.58166¥7,581.66
4,900¥7.31088¥35,823.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.