AZ9871-1C-24DET | |
---|---|
DigiKey Part Number | 3385-AZ9871-1C-24DET-ND |
Manufacturer | |
Manufacturer Product Number | AZ9871-1C-24DET |
Description | RELAY AUTOMOTIVE SPDT 25A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 23.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 24VDC - Max | |
Must Operate Voltage | 13.8 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 570mW | |
Coil Resistance | 1.01 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.74000 | ¥9.74 |
10 | ¥9.13400 | ¥91.34 |
25 | ¥8.12200 | ¥203.05 |
40 | ¥7.71500 | ¥308.60 |
100 | ¥7.30970 | ¥730.97 |
300 | ¥7.14973 | ¥2,144.92 |