AZ9871-2C-24DET | ||
---|---|---|
DigiKey Part Number | 3385-AZ9871-2C-24DET-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ9871-2C-24DET | |
Description | RELAY AUTOMOTIVE DPDT 30A 24V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 23.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 24VDC - Max | |
Must Operate Voltage | 13.8 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 570mW | |
Coil Resistance | 1.01 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.63000 | ¥26.63 |
10 | ¥24.97700 | ¥249.77 |
25 | ¥22.20520 | ¥555.13 |
40 | ¥21.09225 | ¥843.69 |
100 | ¥19.98270 | ¥1,998.27 |
300 | ¥17.76263 | ¥5,328.79 |
500 | ¥16.65248 | ¥8,326.24 |
1,000 | ¥15.54240 | ¥15,542.40 |
4,900 | ¥14.98730 | ¥73,437.77 |