PC537-1C-12S-X | |
---|---|
DigiKey Part Number | 2634-PC537-1C-12S-X-ND |
Manufacturer | |
Manufacturer Product Number | PC537-1C-12S-X |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PC537-1C-12S-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.2 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 4 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.77000 | ¥7.77 |
10 | ¥7.28300 | ¥72.83 |
25 | ¥6.47000 | ¥161.75 |
50 | ¥6.14820 | ¥307.41 |
100 | ¥5.82480 | ¥582.48 |
250 | ¥5.69716 | ¥1,424.29 |