JJM1-12V | ||
---|---|---|
DigiKey Part Number | 255-2220-ND | |
Manufacturer | ||
Manufacturer Product Number | JJM1-12V | |
Description | RELAY AUTOMOTIVE SPDT 20A 12V | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | JJM1-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Automotive Relay User Guide |
Other Related Documents | |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
PCN Obsolescence/ EOL | JJ-M Relays EOL/Obs 31/Oct/2023 |
EDA Models | JJM1-12V Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.20000 | ¥29.20 |
10 | ¥27.35300 | ¥273.53 |
25 | ¥24.31040 | ¥607.76 |
50 | ¥23.09460 | ¥1,154.73 |
100 | ¥21.87970 | ¥2,187.97 |
250 | ¥19.44848 | ¥4,862.12 |
500 | ¥18.23294 | ¥9,116.47 |
1,000 | ¥17.01741 | ¥17,017.41 |
5,000 | ¥16.40964 | ¥82,048.20 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
A151CS12VDC | CIT Relay and Switch | 790 | 2449-A151CS12VDC-ND | ¥12.03000 | Similar |
J1181CS12VDC.60 | CIT Relay and Switch | 0 | 2449-J1181CS12VDC.60-ND | ¥9.91000 | Similar |
Attribute | Description |
---|---|
Other Names | JJM1-12V-ND JJM1-12V-NDR JJM112V 255-2220 |
Standard Package | 50 |