
PC792A-1C-C-12S-RN-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C-12S-RN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C-12S-RN-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150.9 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 79.5 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.46000 | ¥22.46 |
| 20 | ¥19.31700 | ¥386.34 |
| 40 | ¥18.65900 | ¥746.36 |
| 60 | ¥18.28100 | ¥1,096.86 |
| 100 | ¥17.81790 | ¥1,781.79 |
| 260 | ¥16.98158 | ¥4,415.21 |
| 500 | ¥16.43112 | ¥8,215.56 |
| 1,000 | ¥15.86693 | ¥15,866.93 |
| 5,000 | ¥14.62911 | ¥73,145.55 |











