
PC792A-1C-C-12C-N-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C-12C-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C-12C-N-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.47000 | ¥21.47 |
| 20 | ¥18.44550 | ¥368.91 |
| 40 | ¥17.81475 | ¥712.59 |
| 60 | ¥17.45617 | ¥1,047.37 |
| 100 | ¥17.01300 | ¥1,701.30 |
| 260 | ¥16.21462 | ¥4,215.80 |
| 500 | ¥15.68916 | ¥7,844.58 |
| 1,000 | ¥15.15039 | ¥15,150.39 |
| 5,000 | ¥13.96857 | ¥69,842.85 |








