Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC782-1C-12S-D-X

DigiKey Part Number
2634-PC782-1C-12S-D-X-ND
Manufacturer
Manufacturer Product Number
PC782-1C-12S-D-X
Description
RELAY AUTOMOTIVE SPDT 30A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Release Voltage
1.2 VDC
Manufacturer
Picker Components
Operate Time
10 ms
Packaging
Tube
Release Time
7 ms
Part Status
Active
Features
Diode, Sealed - Fully
Coil Type
Non Latching
Mounting Type
Socketable
Coil Current
125 mA
Termination Style
Plug In, Quick Connect - Multiple Sizes
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Coil Power
1.5W
Switching Voltage
75VDC - Max
Coil Resistance
96 Ohms
Must Operate Voltage
8.4 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,584
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.95000¥26.95
10¥23.97600¥239.76
25¥22.90120¥572.53
50¥22.11720¥1,105.86
100¥21.35970¥2,135.97
250¥20.39708¥5,099.27
500¥19.69680¥9,848.40
1,000¥19.02041¥19,020.41
5,000¥17.53624¥87,681.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.