
NDS355AN | |
|---|---|
DigiKey Part Number | NDS355ANTR-ND - Tape & Reel (TR) NDS355ANCT-ND - Cut Tape (CT) NDS355ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS355AN |
Description | MOSFET N-CH 30V 1.7A SUPERSOT3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS355AN Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 15 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 1.9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN357N | onsemi | 1,534 | FDN357NCT-ND | ¥6.95000 | Similar |
| NTR4503NT1G | onsemi | 8,388 | NTR4503NT1GOSCT-ND | ¥4.96000 | Similar |
| AO3406 | Alpha & Omega Semiconductor Inc. | 14,196 | 785-1005-1-ND | ¥4.05000 | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 60,228 | 785-1017-1-ND | ¥4.30000 | Similar |
| DMN3110S-7 | Diodes Incorporated | 4,304 | DMN3110S-7DICT-ND | ¥7.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.49900 | ¥44.99 |
| 100 | ¥2.91100 | ¥291.10 |
| 500 | ¥2.22546 | ¥1,112.73 |
| 1,000 | ¥2.00440 | ¥2,004.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.61064 | ¥4,831.92 |
| 6,000 | ¥1.47830 | ¥8,869.80 |











