
A4982SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1352-2-ND - Tape & Reel (TR) 620-1352-1-ND - Cut Tape (CT) 620-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4982SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4982SLPTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 24-TSSOP-EP |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥25.90200 | ¥259.02 |
| 25 | ¥23.81440 | ¥595.36 |
| 100 | ¥21.51850 | ¥2,151.85 |
| 250 | ¥20.42360 | ¥5,105.90 |
| 500 | ¥20.32848 | ¥10,164.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥18.40535 | ¥73,621.40 |











